The LCN1206T-R62J-S is a general purpose inductor from Chilisin with a nominal inductance of 0.62uH and a tolerance of 5%. It has a maximum rated current of 0.46A and a self resonance frequency of 470MHz. The inductor is designed for use in RF applications and has a maximum operating temperature of 125C. It is packaged in a 1511 chip package and is compliant with ROHS regulations.
Chilisin LCN1206T-R62J-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.7 |
| Tolerance | 5 |
| Package Width | 2.8 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.62 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.58 |
| Rated Current-Max | 0.46 |
| Test Frequency | 35 |
| Self Resonance Frequency | 470 |
| Manufacturer Series | LCN |
| Quality Factor-Min (at L-nom) | 45 |
| Series | LCN1206 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LCN1206T-R62J-S to view detailed technical specifications.
No datasheet is available for this part.