This is a 10uH wirewound ferrite fixed inductor with a tolerance of 5%. It has a maximum DC current rating of 0.55A and a maximum DC resistance of 0.48 ohms. The minimum quality factor is 22 and the minimum self resonant frequency is 24MHz. The inductor is available in a 1008 case size with dimensions of 2.99mm length, 2.2mm height, and 2.5mm depth. It operates over a temperature range of -25 to 105 degrees Celsius.
Chilisin LD1008-100J-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.48(Typ)Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 24MHz |
| Case Size | 1008 |
| Product Length | 2.99mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LD1008-100J-N to view detailed technical specifications.
No datasheet is available for this part.