The LS0402-R18K-N is a 0402 ferrite wirewound inductor with an inductance of 0.18uH and a tolerance of 10%. It has a maximum DC current of 0.56A and a maximum DC resistance of 0.33R. The inductor has a minimum quality factor of 11 and a minimum self resonant frequency of 1150M. It is designed for surface mount applications and has a case size of 0402, a product length of 1.12, a height of 0.66, and a product depth of 0.65. The operating temperature range is from -25 to 105 degrees Celsius.
Chilisin LS0402-R18K-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 1150MHz |
| Case Size | 0402 |
| Product Length | 1.12mm |
| Height | 0.66mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LS0402-R18K-N to view detailed technical specifications.
No datasheet is available for this part.