The LS0402-R22J-N is a 0.22uH wirewound ferrite inductor with a tolerance of 5%. It has a maximum DC current rating of 0.38A and a maximum DC resistance of 0.53 ohms. The inductor is designed for surface mount applications and has a case size of 0402. It operates over a temperature range of -25 to 105 degrees Celsius.
Chilisin LS0402-R22J-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.53Ohm |
| Minimum Quality Factor | 11(Typ) |
| Minimum Self Resonant Frequency | 1150MHz |
| Case Size | 0402 |
| Product Length | 1.12mm |
| Height | 0.66mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LS0402-R22J-N to view detailed technical specifications.
No datasheet is available for this part.