The LS0402-R33J-N is a 0402 ferrite wirewound inductor with an inductance of 0.33uH and a tolerance of 5%. It has a maximum DC current rating of 0.35A and a maximum DC resistance of 0.68R. The inductor is designed for surface mount applications and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Chilisin LS0402-R33J-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.68Ohm |
| Minimum Quality Factor | 11(Typ) |
| Minimum Self Resonant Frequency | 820MHz |
| Case Size | 0402 |
| Product Length | 1.12mm |
| Height | 0.66mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LS0402-R33J-N to view detailed technical specifications.
No datasheet is available for this part.