The LS0402-R36J-N is a 0402 ferrite wirewound inductor with a nominal inductance of 0.36uH and a tolerance of 5%. It has a maximum DC current rating of 0.36A and a maximum DC resistance of 0.575R. The inductor is designed to operate over a temperature range of -25 to 105 degrees Celsius. It is a surface mount component with a case size of 0402 and a height of 0.66mm.
Chilisin LS0402-R36J-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.36uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 0.575Ohm |
| Minimum Quality Factor | 11(Typ) |
| Minimum Self Resonant Frequency | 810MHz |
| Case Size | 0402 |
| Product Length | 1.12mm |
| Height | 0.66mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LS0402-R36J-N to view detailed technical specifications.
No datasheet is available for this part.