The LS0402-R39J-N is a 0402 ferrite wirewound inductor with a nominal inductance of 0.39uH and a tolerance of 5%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.89 ohms. The inductor is designed for operation at frequencies up to 7.9MHz. It has a minimum quality factor of 11 and a minimum self-resonant frequency of 760MHz. The inductor is available in a 0402 case size with a product length of 1.12mm, height of 0.66mm, and product depth of 0.65mm. It is rated for operation between -25°C and 105°C.
Chilisin LS0402-R39J-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.89Ohm |
| Minimum Quality Factor | 11(Typ) |
| Minimum Self Resonant Frequency | 760MHz |
| Case Size | 0402 |
| Product Length | 1.12mm |
| Height | 0.66mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LS0402-R39J-N to view detailed technical specifications.
No datasheet is available for this part.