Chilisin LS0805-150J-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 2.4 |
| Tolerance | 5 |
| Package Width | 1.72 |
| Package Height | 1.52 |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 3.55 |
| Rated Current-Max | 0.35 |
| Self Resonance Frequency | 30 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LS0805-150J-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.