Chilisin LS0805-R68K-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 480MHz |
| Case Size | 0805 |
| Product Length | 2.4mm |
| Height | 1.52mm |
| Product Depth | 1.72mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LS0805-R68K-N to view detailed technical specifications.
No datasheet is available for this part.