This surface mount fixed inductor from Chilisin has a nominal inductance of 10uH with a tolerance of 5%. It operates within a temperature range of -25 to 105 degrees Celsius. The inductor has a DC resistance of 2.4 ohms and a maximum rated current of 0.5A. It is a general purpose inductor with a self resonance frequency of 85 and a minimum quality factor of 40 at its nominal inductance.
Chilisin LS1008-100J-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 2.99 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.4 |
| Rated Current-Max | 0.5 |
| Self Resonance Frequency | 85 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LS1008-100J-N to view detailed technical specifications.
No datasheet is available for this part.