The Chilisin LS1008-2R7J-N is a wirewound ferrite RF chip inductor with an inductance of 2.7uH and a tolerance of 5%. It has a maximum DC current rating of 0.95A and a minimum quality factor of 51(Typ). The inductor is available in a 1008 case size with a product length of 2.99mm, height of 2.2mm, and product depth of 2.5mm. It operates over a temperature range of -25 to 105 degrees Celsius.
Chilisin LS1008-2R7J-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.95A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 51(Typ) |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 1008 |
| Product Length | 2.99mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LS1008-2R7J-N to view detailed technical specifications.
No datasheet is available for this part.