The LVC201B12-R50M-AU is a shielded wirewound inductor with a type of power inductor. It has an inductance of 0.5uH and a tolerance of 20%. The inductor's maximum DC current is 2A and maximum saturation current is 2.3A. The device is designed for surface mount applications with a case size of 0806. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin LVC201B12-R50M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2.3A |
| Max DC Resistance | 0.051(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.25mm |
| Height | 1.25mm |
| Product Depth | 1.85mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVC201B12-R50M-AU to view detailed technical specifications.
No datasheet is available for this part.