The LVC201B12-R50M-N is a shielded wirewound inductor with a nominal inductance of 0.5uH and a tolerance of 20%. It has a maximum DC current rating of 2.07A and a maximum saturation current of 2.34A. The inductor's DC resistance is 0.051 ohms typ. It is available in an 0806 case size with a product length of 2.25mm, height of 1.25mm, and product depth of 1.85mm. The operating temperature range is from -55°C to 125°C.
Chilisin LVC201B12-R50M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.07A |
| Maximum Saturation Current | 2.34A |
| Max DC Resistance | 0.051(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.25mm |
| Height | 1.25mm |
| Product Depth | 1.85mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVC201B12-R50M-N to view detailed technical specifications.
No datasheet is available for this part.