Chilisin LVC252A12-R68T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.34A |
| Maximum Saturation Current | 2.52A |
| Max DC Resistance | 0.035(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1.25mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVC252A12-R68T-N to view detailed technical specifications.
No datasheet is available for this part.