Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.08A 0.16Ohm DCR 1515 T/R
Chilisin LVC404018-100M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.9 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.16 |
| Rated Current-Max | 1.4 |
| Manufacturer Series | LVC |
| Series | LVC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LVC404018-100M-N to view detailed technical specifications.
No datasheet is available for this part.