This shielded wirewound inductor has a type of power inductors with a technology of wirewound. It features a protection style of shielded and an inductance of 6.8uH with a tolerance of 20%. The inductance test frequency is 100K and the maximum DC current is 1.2A. The maximum saturation current is 1.3A and the max DC resistance is 0.105 ohms typ. It has a case size of 1515 and dimensions of 4.2mm length, 1.9mm height, and 4.2mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin LVC404018-6R8M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.105(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.9mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVC404018-6R8M-AU to view detailed technical specifications.
No datasheet is available for this part.