The LVF201B12-R68M-N is a shielded general purpose inductor with a nominal inductance of 0.68uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is rated for a maximum current of 2A. The inductor is designed for surface mount applications and has a package size of 2mm by 1.6mm by 1.2mm.
Chilisin LVF201B12-R68M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.074 |
| Rated Current-Max | 2 |
| Test Frequency | 1 |
| Manufacturer Series | LVF |
| Series | LVF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LVF201B12-R68M-N to view detailed technical specifications.
No datasheet is available for this part.