
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz 1.62A 0.08Ohm DCR 1008 T/R
Chilisin LVF252A12-2R2M-N technical specifications.
| Package/Case | 1008 |
| Inductance | 2.2uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Chilisin LVF252A12-2R2M-N to view detailed technical specifications.
No datasheet is available for this part.
