The LVF252A12-R50M-N is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 1Mhz. The maximum DC current is 2.7A and the maximum saturation current is 3.15A. The inductor is available in a 1008 case size with a product length of 2.75mm, height of 1.25mm, and product depth of 2.25mm. It operates between -55°C and 125°C.
Chilisin LVF252A12-R50M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.7A |
| Maximum Saturation Current | 3.15A |
| Max DC Resistance | 0.028(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1.25mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVF252A12-R50M-N to view detailed technical specifications.
No datasheet is available for this part.