The Chilisin LVF303012-220M-N is a shielded wirewound inductor with a nominal inductance of 22 microhenries and a tolerance of 20%. It operates over a temperature range of -55 to 125 degrees Celsius and is designed for surface mount applications. The inductor's maximum DC current rating is 0.55 amps, and its maximum saturation current is 0.57 amps. The device's DC resistance is 0.86 ohms typ.
Chilisin LVF303012-220M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.55A |
| Maximum Saturation Current | 0.57A |
| Max DC Resistance | 0.86(Typ)Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVF303012-220M-N to view detailed technical specifications.
No datasheet is available for this part.