This general purpose inductor features a nominal inductance of 10uH, a maximum rated current of 1.2A, and a DC resistance of 0.19 Ohm. It has a dual ended terminal placement and is designed to operate within a temperature range of -40 to 125 degrees Celsius. The inductor is shielded and compliant with halogen-free and RoHS regulations, making it suitable for surface mount applications.
Chilisin LVF404012-100M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 1.2 |
| Test Frequency | 1 |
| Manufacturer Series | LVF |
| Series | LVF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LVF404012-100M-N to view detailed technical specifications.
No datasheet is available for this part.