This shielded wirewound inductor features a 2.2uH inductance value with a 20% tolerance and is tested at 100KHz. It can handle a maximum DC current of 2.97A and has a maximum saturation current of 3.6A. The inductor's DC resistance is 0.03 ohms typ. It measures 5.2mm in length and 2.2mm in height, with a case size of 2020. The operating temperature range is -55°C to 125°C.
Chilisin LVF505020-2R2M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.97A |
| Maximum Saturation Current | 3.6A |
| Max DC Resistance | 0.03(Typ)Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2.2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVF505020-2R2M-N to view detailed technical specifications.
No datasheet is available for this part.