The LVH252A10H-R24M-N is a shielded wirewound inductor with a nominal inductance of 0.24uH and a tolerance of 20%. It has a maximum DC current rating of 3A and a maximum saturation current of 4.2A. The inductor is designed for surface mount applications and has a case size of 1008. It operates over a temperature range of -55°C to 125°C.
Chilisin LVH252A10H-R24M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.24uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 4.2A |
| Max DC Resistance | 0.03(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVH252A10H-R24M-N to view detailed technical specifications.
No datasheet is available for this part.