This ferrite shielded wirewound inductor features a 0.7uH inductance value with a 30% tolerance and is tested at 1Mhz. It can handle a maximum DC current of 1.9A and has a maximum saturation current of 2A. The inductor's DC resistance is 0.062 ohms typ. It is designed for surface mount applications and has a case size of 1008. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin LVH252A10H-R68T-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.062(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVH252A10H-R68T-AU to view detailed technical specifications.
No datasheet is available for this part.