This shielded wirewound inductor has a nominal inductance of 0.68uH with a tolerance of 30%. It is designed to operate at a maximum DC current of 1.9A and a maximum saturation current of 2.5A. The inductor's DC resistance is 0.062 ohms typ. It is available in a 1008 case size with a product length of 2.75mm, height of 1mm, and product depth of 2.25mm. The operating temperature range is from -55°C to 125°C.
Chilisin LVH252A10H-R68T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.062(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVH252A10H-R68T-N to view detailed technical specifications.
No datasheet is available for this part.