The LVH252A12-2R2M-N is a shielded wirewound inductor from Chilisin with an inductance of 2.2uH and a tolerance of 20%. It has a maximum DC current rating of 1.5A and a maximum DC resistance of 0.08 ohms. The inductor is available in a 1008 case size with dimensions of 2.75mm in length, 1.25mm in height, and 2.25mm in depth. It operates within a temperature range of -55 to 125 degrees Celsius.
Chilisin LVH252A12-2R2M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.08(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1.25mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVH252A12-2R2M-N to view detailed technical specifications.
No datasheet is available for this part.