This shielded wirewound inductor features a ferrite core and a tolerance of 30%. It has a maximum DC current rating of 2.6A and a maximum saturation current of 2.7A. The inductor's DC resistance is 0.031 ohms typ. It measures 2.75mm in length, 2.25mm in depth, and 1.25mm in height. The inductor operates between -40C and 125C.
Chilisin LVH252A12H-R68T-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.6A |
| Maximum Saturation Current | 2.7A |
| Max DC Resistance | 0.031(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1.25mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVH252A12H-R68T-AU to view detailed technical specifications.
No datasheet is available for this part.