This wirewound inductor features a 6.8uH inductance value with a 20% tolerance, suitable for surface mount applications. It has a maximum DC current rating of 0.48A and a maximum saturation current of 0.448A. The inductor's maximum DC resistance is 1 ohm, typical. The device measures 2.2mm in length, 1.8mm in depth, and 1.02mm in height, with a case size of 0806. It operates over a temperature range of -40°C to 125°C.
Chilisin LVN201610-6R8M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.48A |
| Maximum Saturation Current | 0.448A |
| Max DC Resistance | 1(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1.02mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVN201610-6R8M-N to view detailed technical specifications.
No datasheet is available for this part.