The LVN252010-100M-N is a 100uH wirewound inductor with a tolerance of 20%. It features a maximum DC current rating of 0.64A and a maximum saturation current of 0.544A. The inductor has a maximum DC resistance of 0.807 ohms and is available in a 1008 case size. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin LVN252010-100M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.64A |
| Maximum Saturation Current | 0.544A |
| Max DC Resistance | 0.807(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.02mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVN252010-100M-N to view detailed technical specifications.
No datasheet is available for this part.