Chilisin LVN252010-2R2M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.312A |
| Maximum Saturation Current | 1.136A |
| Max DC Resistance | 0.19(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.02mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVN252010-2R2M-N to view detailed technical specifications.
No datasheet is available for this part.