Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.81A 0.19Ohm DCR 1515 T/R
Chilisin LVS404012-100M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.81A |
| Maximum Saturation Current | 0.702A |
| Max DC Resistance | 0.19(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.3mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVS404012-100M-N to view detailed technical specifications.
No datasheet is available for this part.