This shielded wirewound inductor has a 47uH inductance value with a 20% tolerance. It can handle a maximum DC current of 0.45A and a maximum saturation current of 0.315A. The inductor's DC resistance is 0.93 ohms typ. It has a compact case size of 1515 and a height of 1.3mm. The inductor operates over a temperature range of -55°C to 125°C.
Chilisin LVS404012-470M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.315A |
| Max DC Resistance | 0.93(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.3mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVS404012-470M-N to view detailed technical specifications.
No datasheet is available for this part.