This is a general purpose inductor from Chilisin, with a nominal inductance of 10uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a maximum rated current of 0.12A. The inductor is shielded and has a DC resistance of 0.17 ohms. It is designed for use as a power inductor and is compliant with ROHS regulations.
Chilisin LVS404018-100M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 0.0012 |
| Test Frequency | 0.1 |
| Manufacturer Series | LVS |
| Series | LVS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LVS404018-100M-N to view detailed technical specifications.
No datasheet is available for this part.