This shielded wirewound inductor has a type of power inductors with a technology of wirewound. It features a protection style of shielded and an inductance of 1.5uH with a tolerance of 30%. The inductance test frequency is 100K and the maximum DC current is 2.34A. The maximum saturation current is 2.97A and the max DC resistance is 0.04 ohms typ. It has a case size of 1515 and dimensions of 4.2mm length, 1.8mm height, and 4.2mm product depth. The operating temperature range is from -55 to 125 degrees Celsius.
Chilisin LVS404018-1R5T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.34A |
| Maximum Saturation Current | 2.97A |
| Max DC Resistance | 0.04(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.8mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVS404018-1R5T-N to view detailed technical specifications.
No datasheet is available for this part.