Inductor Power Shielded Wirewound 1.8uH 30% 100KHz 2.2A 0.055Ohm DCR 1515 T/R
Chilisin LVS404018-1R8T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.055(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVS404018-1R8T-N to view detailed technical specifications.
No datasheet is available for this part.