This shielded wirewound inductor has a nominal inductance of 68 microhenries with a tolerance of 20%. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor's maximum DC current rating is 0.4 amps, and its maximum saturation current is 0.5 amps. The device's case size is 1515, with a product length and depth of 4.2 millimeters and a height of 2 millimeters.
Chilisin LVS404018-680M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 1(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVS404018-680M-AU to view detailed technical specifications.
No datasheet is available for this part.