This shielded wirewound inductor has a nominal inductance of 6.8uH with a tolerance of 30%. It can handle a maximum DC current of 1.35A and a maximum saturation current of 1.44A. The inductor's DC resistance is 0.11 ohms typ. It is designed for surface mount applications and has a case size of 1515. The operating temperature range is from -55°C to 125°C.
Chilisin LVS404018-6R8T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.35A |
| Maximum Saturation Current | 1.44A |
| Max DC Resistance | 0.11(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.8mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVS404018-6R8T-N to view detailed technical specifications.
No datasheet is available for this part.