Chilisin LVS505040-3R0M-AU technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 5 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 4 |
| Inductance-Nom (L) | 3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.021 |
| Rated Current-Max | 4.8 |
| Manufacturer Series | LVS(AUTOMOTIVE) |
| Series | LVS(AUTOMOTIVE) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LVS505040-3R0M-AU to view detailed technical specifications.
No datasheet is available for this part.