Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 1.98A 0.058Ohm DCR 2424 T/R
Chilisin LVS606020-4R7T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.98A |
| Maximum Saturation Current | 2.25A |
| Max DC Resistance | 0.058(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 2.2mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVS606020-4R7T-N to view detailed technical specifications.
No datasheet is available for this part.