The LVS808040-151T-N is a shielded wirewound inductor with a nominal inductance of 150uH and a tolerance of 30%. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor has a maximum DC current rating of 0.81A and a maximum saturation current of 0.9A. The device is available in a 3131 case size with a product length of 8.2mm and a height of 4.2mm.
Chilisin LVS808040-151T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 150uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.81A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.48(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVS808040-151T-N to view detailed technical specifications.
No datasheet is available for this part.