This shielded wirewound inductor has a nominal inductance of 1.4uH and a tolerance of 30%. It can handle a maximum DC current of 6.9A and a maximum saturation current of 9.5A. The inductor's DC resistance is 0.009 ohms typ. It has a case size of 3131 and dimensions of 8.2mm length, 4.2mm height, and 8.2mm depth. The inductor operates over a temperature range of -40°C to 125°C.
Chilisin LVS808040-1R4T-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.4uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.9A |
| Maximum Saturation Current | 9.5A |
| Max DC Resistance | 0.009(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVS808040-1R4T-AU to view detailed technical specifications.
No datasheet is available for this part.