This is a general purpose inductor with a nominal inductance of 220uH and a DC resistance of 0.67 Ohms. It has a maximum rated current of 0.6mA and operates within a temperature range of -40 to 125C. The inductor is shielded and has a dual ended terminal placement. It is compliant with ROHS regulations and is suitable for use in power inductor applications.
Chilisin LVS808040-221M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.67 |
| Rated Current-Max | 0.0006 |
| Test Frequency | 0.1 |
| Manufacturer Series | LVS |
| Series | LVS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LVS808040-221M-N to view detailed technical specifications.
No datasheet is available for this part.