The LVS808040-6R8M-N is a general purpose inductor with a nominal inductance of 6.8uH and a DC resistance of 0.025 ohms. It has a maximum rated current of 0.0051 amps and is shielded for reduced electromagnetic interference. This inductor is designed for surface mount applications and is compliant with ROHS regulations. It has a dual ended terminal placement and is suitable for use in power inductor applications.
Chilisin LVS808040-6R8M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.025 |
| Rated Current-Max | 0.0051 |
| Test Frequency | 0.1 |
| Manufacturer Series | LVS |
| Series | LVS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LVS808040-6R8M-N to view detailed technical specifications.
No datasheet is available for this part.