Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 3.3A 0.037Ohm DCR 3131
Chilisin LVS808040L-8R2M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.3A |
| Maximum Saturation Current | 3.1A |
| Max DC Resistance | 0.037Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVS808040L-8R2M-AU to view detailed technical specifications.
No datasheet is available for this part.