This shielded wirewound inductor from Chilisin features a 8.2uH inductance with a 20% tolerance. It can handle a maximum DC current of 3.42A and has a maximum saturation current of 3.24A. The device has a maximum DC resistance of 0.037 ohms. The inductor is designed for surface mount applications and has a case size of 3131. It operates between -55 and 125 degrees Celsius.
Chilisin LVS808040L-8R2M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.42A |
| Maximum Saturation Current | 3.24A |
| Max DC Resistance | 0.037Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVS808040L-8R2M-N to view detailed technical specifications.
No datasheet is available for this part.