The LVT252A10-2R2M-N is a surface mount general purpose inductor from Chilisin with a nominal inductance of 2.2uH. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum rated current of 1.27A. The inductor features a DC resistance of 0.135 Ohm and is shielded for electromagnetic interference protection. It is part of the LVT series from Chilisin.
Chilisin LVT252A10-2R2M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.02 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.135 |
| Rated Current-Max | 1.27 |
| Manufacturer Series | LVT |
| Series | LVT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LVT252A10-2R2M-N to view detailed technical specifications.
No datasheet is available for this part.