The LVT252A10-R68M-N is a shielded wirewound inductor from Chilisin. It has a maximum inductance of 0.68uH with a tolerance of 20%. The inductor is tested at a frequency of 1Mhz. It can handle a maximum DC current of 1.98A and a maximum saturation current of 2.16A. The inductor has a maximum DC resistance of 0.05 ohms. It is available in a 1008 case size with dimensions of 2.75mm in length, 1.02mm in height, and 2.25mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Chilisin LVT252A10-R68M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.98A |
| Maximum Saturation Current | 2.16A |
| Max DC Resistance | 0.05(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1.02mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVT252A10-R68M-N to view detailed technical specifications.
No datasheet is available for this part.