This shielded wirewound inductor features a 0.5uH inductance with a 20% tolerance, suitable for applications requiring a maximum DC current of 3.1A and a maximum saturation current of 3.5A. The device has a typical DC resistance of 0.03 ohms and is designed for surface mount applications. The inductor is rated for operation between -40°C and 125°C.
Chilisin LVT404012-R50M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.03(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.3mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVT404012-R50M-AU to view detailed technical specifications.
No datasheet is available for this part.