The LVT404012-R50M-N is a surface mount fixed inductor with a nominal inductance of 0.5uH and a maximum rated current of 3.51A. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is shielded and has a DC resistance of 0.03. It is part of the LVT series from Chilisin and is designed for use in surface mount applications.
Chilisin LVT404012-R50M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 0.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.03 |
| Rated Current-Max | 3.51 |
| Manufacturer Series | LVT |
| Series | LVT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LVT404012-R50M-N to view detailed technical specifications.
No datasheet is available for this part.