This shielded wirewound inductor has a nominal inductance of 0.5uH with a tolerance of 20%. It is designed to operate at a maximum DC current of 4.32A and a maximum saturation current of 6.48A. The inductor's DC resistance is 0.024 ohms typ. It is available in a 1515 case size with a product length of 4.2mm and a height of 2.8mm. The inductor is rated to operate between -55°C and 125°C.
Chilisin LVT404026-R50M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.32A |
| Maximum Saturation Current | 6.48A |
| Max DC Resistance | 0.024(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2.8mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVT404026-R50M-N to view detailed technical specifications.
No datasheet is available for this part.